This compact switch features a single pole, single throw configuration with normally open actuation. It has a flush round button actuator style and a straight body orientation. The switch can handle a maximum current of 0.05 amps at 12 volts DC and has an electrical life of one million operations. It is designed for surface mount applications and has a termination style of gull wing. The operating temperature range is from -40 to 85 degrees Celsius.
CTS 223B-M1VACR technical specifications.
| Type | Compact |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 1000000Cycles |
| Operating Force | 0.98N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS 223B-M1VACR to view detailed technical specifications.
No datasheet is available for this part.