The 223D-M2SBBRB is a compact SPST normally open tactile switch with a rectangular button actuator and right angle body orientation. It features a surface mount termination style and can operate at temperatures between -40°C and 85°C. This switch has a maximum current rating of 0.05A at 12VDC and an electrical life of 50,000 cycles. It is designed for use in applications where a low operating force of 2.16N is required.
CTS 223D-M2SBBRB technical specifications.
| Type | Compact |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Rectangular Button |
| Body Orientation | Right Angle |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 50000Cycles |
| Operating Force | 2.16N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for CTS 223D-M2SBBRB to view detailed technical specifications.
No datasheet is available for this part.