This SPST tactile switch features a round button actuator with a straight body orientation. It has a mechanical life of 200,000 cycles and can operate within a temperature range of -40°C to 85°C. The switch is designed for surface mount applications and has a gull wing termination style.
CTS 223JMVABRG technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Mechanical Life | 200000Cycles |
| Operating Force | 1.96N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for CTS 223JMVABRG to view detailed technical specifications.
No datasheet is available for this part.