This compact tactile switch features a SPST configuration with a round button actuator and straight body orientation. It has a maximum current rating of 0.05A at 12VDC and a maximum DC voltage rating of 12V. The switch is designed for a long electrical life of 300,000 cycles and requires an operating force of 2.55N. It is available in a through-hole package and can be mounted using PC pins. The operating temperature range is from -40°C to 85°C.
CTS 224A-DVBBB technical specifications.
| Type | Compact |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 300000Cycles |
| Operating Force | 2.55N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS 224A-DVBBB to view detailed technical specifications.
No datasheet is available for this part.