This compact tactile switch features a single pole, single throw configuration with a rectangular button actuator and right angle body orientation. It has a maximum current rating of 0.05 amps at 12 volts DC and a maximum DC voltage rating of 12 volts. The switch has an electrical life of 50,000 cycles and requires an operating force of 1.57 units. It is designed for surface mount termination and can operate within a temperature range of -40 to 85 degrees Celsius.
CTS 225B-MSAARB1 technical specifications.
| Type | Compact |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Rectangular Button |
| Body Orientation | Right Angle |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 50000Cycles |
| Operating Force | 1.57N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS 225B-MSAARB1 to view detailed technical specifications.
No datasheet is available for this part.