The 225B-MSAARB1S is a compact, right-angle tactile switch with a rectangular button actuator. It features a single-pole, single-throw (SPST) configuration and a maximum current rating of 0.05 amps at 12 volts DC. This surface-mount switch has a maximum DC voltage rating of 12 volts and an electrical life of 100,000 operations. The operating force required is 1.57 Newtons, and it can be used in a temperature range of -40 to 85 degrees Celsius.
CTS 225B-MSAARB1S technical specifications.
| Type | Compact |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Rectangular Button |
| Body Orientation | Right Angle |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 100000Cycles |
| Operating Force | 1.57N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS 225B-MSAARB1S to view detailed technical specifications.
No datasheet is available for this part.