This compact SPST tactile switch features a rectangular button actuator and a right-angle body orientation. It has a maximum current rating of 0.05 amps at 12 volts DC and a maximum DC voltage rating of 12 volts. The switch is designed for surface mount applications and has a termination style of gull wing. It can operate over a temperature range of -40 to 85 degrees Celsius and has an electrical life of 100,000 cycles. The switch is suitable for use in a variety of applications where a compact and reliable tactile switch is required.
CTS 225B-MSAARS technical specifications.
| Type | Compact |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Rectangular Button |
| Body Orientation | Right Angle |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 100000Cycles |
| Operating Force | 1.57N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS 225B-MSAARS to view detailed technical specifications.
No datasheet is available for this part.