This compact tactile switch features a right-angle rectangular button actuator and a gull wing termination style. It has a maximum current rating of 0.05 amps at 12 volts DC and a maximum DC voltage rating of 12 volts. The switch has a long electrical life of 100,000 cycles and an operating force of 2.16 grams. It is designed for surface mount applications and can operate within a temperature range of -40 to 85 degrees Celsius.
CTS 226E-M2SABR technical specifications.
| Type | Compact |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Rectangular Button |
| Body Orientation | Right Angle |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 100000Cycles |
| Operating Force | 2.16N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS 226E-M2SABR to view detailed technical specifications.
No datasheet is available for this part.