Quick Jump:
Technical Specifications
CTS 2404-014-X5U0-102P technical specifications.
General
Max Operating Temperature
85
Min Operating Temperature
-55
Number of Functions
1
Capacitance
1000
Height
9.65
Compliance
RoHS
No
Eccn Code
EAR99
HTS Code
8504.50.80.00
REACH
Compliant
Military Spec
False
Datasheet
CTS 2404-014-X5U0-102P Datasheet
Download the complete datasheet for CTS 2404-014-X5U0-102P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.