CTS 2404-014-X5W0-502M technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Manufacturer Series | 2404 |
| Capacitance | 5000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 2404-014-X5W0-502M to view detailed technical specifications.
No datasheet is available for this part.