CTS 2425-001-X5W0-502AALF technical specifications.
| Capacitance | 5nF |
| Package/Case | Axial |
| Current | 20A |
| Diameter | 0.187inch |
| Height | 0.359inch |
| Length | 0.898inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2425 |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for CTS 2425-001-X5W0-502AALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.