
Linear Voltage Regulator, 20A maximum current rating, featuring 10nF capacitance and 100V voltage rating. This axial component offers 35dB insertion loss and operates within a -55°C to 85°C temperature range. Designed for through-hole and panel mount applications, it measures 0.953 inches in length, 0.187 inches in diameter, and 0.47 inches in height. RoHS compliant and available in bulk packaging.
CTS 2425-601-X5W0-103ZLF technical specifications.
| Capacitance | 10nF |
| Package/Case | Axial |
| Current | 20A |
| Diameter | 0.187inch |
| Height | 0.47inch |
| Insertion Loss | 35dB |
| Length | 0.953inch |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2425 |
| Termination | Axial |
| Tolerance | 80% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for CTS 2425-601-X5W0-103ZLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.