CTS 2432-002-X7R0-112M technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Manufacturer Series | 2432-002 |
| Capacitance | 1100 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 2432-002-X7R0-112M to view detailed technical specifications.
No datasheet is available for this part.