CTS 2461-000-X7V0-152PLF technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Axial |
| Diameter | 0.165inch |
| Height | 0.065inch |
| Length | 0.165inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2461 |
| Tolerance | 100% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for CTS 2461-000-X7V0-152PLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.