
CTS 2463-002-X5U0-152PLF technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Axial |
| Current | 10A |
| Current Rating | 10A |
| Insertion Loss | 22dB |
| Lead Length | 6.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2463 |
| Tolerance | 100% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for CTS 2463-002-X5U0-152PLF to view detailed technical specifications.
No datasheet is available for this part.
