CTS 2482-012-X5U0-101MLF technical specifications.
| Capacitance | 100pF |
| Package/Case | Axial |
| Diameter | 0.195inch |
| Height | 0.125inch |
| Length | 0.25inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2482 |
| Tolerance | 20% |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for CTS 2482-012-X5U0-101MLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.