CTS 2482-041-X7R0-561M technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Manufacturer Series | 2482-041 |
| Capacitance | 560 |
| Height | 6.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 2482-041-X7R0-561M to view detailed technical specifications.
No datasheet is available for this part.