CTS 2499-003-U2MO-101KLF technical specifications.
| Capacitance | 100pF |
| Package/Case | Axial |
| Current Rating | 20A |
| Reach SVHC Compliant | No |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for CTS 2499-003-U2MO-101KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.