
Feed-through capacitor for EMI/RFI filtering on data lines. Features 10nF capacitance, 500V DC voltage rating, and a 20A current rating. Designed for through-hole, panel mounting with axial package and PC pin terminations. Offers 35dB insertion loss across a wide operating temperature range of -55°C to 85°C. RoHS compliant.
CTS 2499-003-X5W0-103ZLF technical specifications.
| Capacitance | 10nF |
| Package/Case | Axial |
| Current | 20A |
| Current Rating | 20A |
| Diameter | 0.25inch |
| Height | 0.468inch |
| Insertion Loss | 35dB |
| Length | 1inch |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole, Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2499 |
| Termination | PC Pins |
| Tolerance | 80% |
| Voltage Rating | 500V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 2499-003-X5W0-103ZLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
