
CTS 2499-508-X5W0-502Z technical specifications.
| Capacitance | 5nF |
| Current Rating | 20A |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 2499-508-X5W0-502Z to view detailed technical specifications.
No datasheet is available for this part.