CTS 252B124A40NB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -10 |
| Tolerance | 10 |
| Resistance | 120000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for CTS 252B124A40NB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.