CTS 253C103A60NB technical specifications.
| Type | Passive |
| Number of Directions | 2 |
| Joystick Travel | 0.5mm |
| Max Current Rating | 5@5VDCmA |
| Max DC Voltage Rating | 5VDC |
| Number of Poles | 1 |
| Potentiometer Resistance | 10KOhm |
| Potentiometer Tolerance | ±10% |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Operating Temperature | -10 to 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS 253C103A60NB to view detailed technical specifications.
No datasheet is available for this part.