CTS 301-611-C0H0-809C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | 301-611 |
| Capacitance | 0.000008 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 301-611-C0H0-809C to view detailed technical specifications.
No datasheet is available for this part.