CTS 357-001-X5W0-103Z technical specifications.
| Max Current Rating | 20A |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole, Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Axial |
| RoHS | Not CompliantNo |
Download the complete datasheet for CTS 357-001-X5W0-103Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.