
Voltage-Controlled Oscillator (VCXO) operating at 27MHz with a frequency stability of ±50ppm. Features HCMOS output, 15pF load capacitance, and a 55% duty cycle. Operates from a 3.3V supply voltage (2.97V to 3.63V range) with a maximum supply current of 30mA. Encased in a 6-pin SMD/SMT package with gold contact plating, measuring 7mm x 5mm x 2mm. Suitable for surface mounting and supplied in tape and reel packaging.
CTS 357LB3I027M0000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Depth | 5mm |
| Frequency | 27MHz |
| Frequency Stability | 50ppm |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 27 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 357 |
| Termination | SMD/SMT |
| Weight | 0.006562oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 357LB3I027M0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.