CTS 357LB3I065M3600 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 65.36MHz |
| Frequency Stability | 50ppm |
| Height | 0.079inch |
| Length | 0.276inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | 357 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 357LB3I065M3600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.