CTS 3878-025-Z5U0-542M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | 10 |
| Manufacturer Series | 3878-025 |
| Capacitance | 0.0054 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 5000 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 3878-025-Z5U0-542M to view detailed technical specifications.
No datasheet is available for this part.