CTS 3878-523-X7V0-502M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | 3878-523 |
| Capacitance | 0.005 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 3878-523-X7V0-502M to view detailed technical specifications.
No datasheet is available for this part.