The 402F32011CAR is a high-precision surface mount quartz crystal from the CTS 402 Series. It operates at a fundamental frequency of 32MHz with a 10pF load capacitance. This crystal is housed in a compact 2.0mm x 1.6mm glass-sealed ceramic package, offering excellent frequency stability and reliability for high-density applications such as IoT, mobile communications, and portable electronics.
CTS 402F32011CAR technical specifications.
| Frequency | 32MHz |
| Frequency Tolerance | ±10ppm |
| Frequency Stability | ±10ppm |
| Load Capacitance | 10pF |
| ESR (Equivalent Series Resistance) | 100Ohm |
| Operating Temperature | -20 ~ 70°C |
| Operating Mode | Fundamental |
| Size (LxW) | 2.0 x 1.6mm |
| Height | 0.55mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for CTS 402F32011CAR to view detailed technical specifications.
No datasheet is available for this part.