
16MHz fundamental quartz crystal for frequency control and timing applications. Features a 10ppm frequency tolerance and stability, with a 10pF load capacitance. Housed in a 3.2mm x 2.5mm x 0.8mm ceramic surface mount package (CSMD) with gold contact plating. Operates across a -20°C to 70°C temperature range, offering lead-free and RoHS compliance. Equivalent series resistance is 80 Ohms.
CTS 403C11A16M00000 technical specifications.
| Package/Case | CSMD |
| Contact Plating | Gold |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 16MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 403 |
| Series Resistance | 80R |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 403C11A16M00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
