
16MHz fundamental quartz crystal for frequency control and timing applications. Features a 3.2mm x 2.5mm x 0.8mm ceramic package with gold-plated contacts, suitable for surface mount (SMD/SMT) termination. Offers a frequency tolerance and stability of 10ppm, with an ESR of 80 Ohms and a load capacitance of 20pF. Operates within a temperature range of -20°C to 70°C and is RoHS compliant. Packaged in tape and reel for efficient assembly.
CTS 403C11E16M00000 technical specifications.
| Package/Case | CSMD |
| Contact Plating | Gold |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 16MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 403 |
| Series Resistance | 80R |
| Termination | SMD/SMT |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 403C11E16M00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.