CTS 403C23E26M69000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 26.69MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.031inch |
| Length | 0.126inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 403 |
| Series Resistance | 60R |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 403C23E26M69000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.