
12MHz fundamental quartz crystal for frequency control and timing applications. Features a 30ppm frequency tolerance and 50ppm frequency stability. SMD/SMT package with gold contact plating, measuring 3.2mm x 2.5mm x 0.8mm. Operates within a -20°C to 70°C temperature range, with a 18pF load capacitance and 150 Ohm ESR. Lead-free and RoHS compliant, supplied on tape and reel.
CTS 403C35D12M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 403 |
| Series Resistance | 150R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 403C35D12M00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
