The 403C35E25M00000 is a surface mount crystal with a frequency of 25MHz, a frequency stability of 50ppm, and a frequency tolerance of 30ppm. It has an equivalent series resistance of 60R and a load capacitance of 20pF. The crystal is packaged in a SMD/SMT package with dimensions of 0.8mm in height, 2.5mm in width, and 3.2mm in length. It is lead free and RoHS compliant, with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
CTS 403C35E25M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 403 |
| Series Resistance | 60R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 403C35E25M00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.