
Surface mount crystal oscillator operating at 26 MHz. Features a 20pF load capacitance and 30ppm frequency tolerance. This component offers a 50ppm frequency stability across an operating temperature range of -20°C to 70°C. With a 60 Ohm ESR and gold contact plating, it is housed in a compact CSMD package measuring 3.2mm x 2.5mm x 2.5mm. Lead-free and RoHS compliant, it is supplied in tape and reel packaging.
CTS 403C35E26M00000 technical specifications.
| Package/Case | CSMD |
| Contact Plating | Gold |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 26MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.031inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 26 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 403 |
| Series Resistance | 60R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 403C35E26M00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
