
Surface mount crystal oscillator operating at 12MHz with a load capacitance of 10pF. Features a frequency tolerance and stability of 10ppm, with an ESR of 50 Ohms and series resistance of 60 Ohms. Encased in a CSMD package with gold contact plating, measuring 5mm in length, 3.2mm in width, and 0.041 inches in height. Operates within a temperature range of -20°C to 70°C, is lead-free, RoHS compliant, and supplied on tape and reel.
CTS 405C11A12M00000 technical specifications.
| Package/Case | CSMD |
| Contact Plating | Gold |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 12MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.041inch |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 405 |
| Series Resistance | 60R |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 405C11A12M00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.