
25MHz crystal oscillator, featuring a ±10ppm frequency tolerance and ±10ppm frequency stability. This surface-mount component operates with a 10pF load capacitance and a 50 Ohm ESR. Housed in a 4-pin SMD package with gold-plated contacts, it offers a temperature range of -20°C to 70°C and is supplied on tape and reel.
CTS 405C11A25M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 25MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.041inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 405 |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 405C11A25M00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.