
25MHz fundamental quartz crystal for frequency control applications. Features a 30ppm frequency tolerance and 50ppm frequency stability across a -20°C to 70°C operating temperature range. This surface mount component utilizes a ceramic package with gold contact plating and a 13pF load capacitance. Delivered in tape and reel packaging, it is lead-free and RoHS compliant.
CTS 405C35B25M00000 technical specifications.
| Package/Case | CSMD |
| Contact Plating | Gold |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.041inch |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 13pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 25 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 405 |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 405C35B25M00000 to view detailed technical specifications.
No datasheet is available for this part.