CTS 405I35A24M57600 technical specifications.
| Contact Plating | Gold |
| Frequency | 24.576MHz |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for CTS 405I35A24M57600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.