This 4-pin surface mount crystal operates at a standard frequency of 19.68 MHz with a frequency tolerance of ±30 ppm and a frequency stability of ±50 ppm. The crystal has a load capacitance of 13 pF and is constructed from ceramic material. It is designed for surface mount applications and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
CTS 405I35B19M68000 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 19.68MHz |
| Frequency Tolerance | ±30ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 13pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 58756 |
| EU RoHS | Yes |
| HTS Code | 8541600050 |
| Schedule B | 8541600025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS 405I35B19M68000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.