CTS 406C35A25M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 406 |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for CTS 406C35A25M00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.