CTS 406C35B10M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Depth | 3.5mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.047inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Load Capacitance | 13pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 406 |
| Series Resistance | 60R |
| Termination | SMD/SMT |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 406C35B10M00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.