This 20MHz crystal features a frequency stability of 50ppm and a frequency tolerance of 30ppm. It has a load capacitance of 13pF and a series resistance of 40 ohms. The crystal is packaged in a CSMD package and is suitable for surface mount applications. It operates over a temperature range of -20°C to 70°C and is RoHS compliant.
CTS 406C35B20M00000 technical specifications.
| Package/Case | CSMD |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 13pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for CTS 406C35B20M00000 to view detailed technical specifications.
No datasheet is available for this part.