8MHz parallel fundamental quartz crystal, featuring a 30ppm frequency tolerance and 50ppm frequency stability. This surface mount component is housed in a GREEN ceramic package with dimensions of 0.236" L x 0.138" W x 0.047" H. It operates with an 18pF load capacitance and an ESR of 80 Ohms, across a temperature range of -40°C to 85°C. The component is lead-free, RoHS compliant, and supplied on tape and reel.
CTS 406I35D08M00000 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.047inch |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 406 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 406I35D08M00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
