
The 60R SMD crystal is a surface mount component with a frequency of 8MHz and a frequency stability of ±30ppm. It operates within a temperature range of -40°C to 85°C and features a load capacitance of 18pF. The crystal has a series resistance of 60R and is plated with gold. It is RoHS compliant and packaged on a tape and reel.
CTS 407F37D008M0000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 8MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 407 |
| Series Resistance | 60R |
| RoHS | Compliant |
Download the complete datasheet for CTS 407F37D008M0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
