
The 3nF 50V filter is a 1-channel, through hole mounted component with a maximum operating temperature range of -55°C to 125°C. It has a maximum current rating of 15A and a maximum voltage rating of 125V AC. The filter is a bulk packaged component with PC pin termination and is not radiation hardened.
CTS 4100-003LF technical specifications.
| Attenuation Value | 50dB |
| Capacitance | 3nF |
| Circuit Type | Filter |
| Current | 15A |
| Diameter | 3.55mm |
| ESD Protection | No |
| Height | 0.275inch |
| Length | 0.6inch |
| Max Current Rating | 15A |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 4100 |
| Termination | PC Pins |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4100-003LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.