CTS 4100-063 technical specifications.
| Attenuation Value | 35dB |
| Package/Case | Radial |
| Current | 10A |
| ESD Protection | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4100 |
| Voltage Rating | 380V |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 4100-063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.