
This 1.75nF EMI filter is designed for high current applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for 10A of current and 250V of DC voltage. The filter is available in a through hole package and is compliant with RoHS regulations. It is not radiation hardened and does not provide ESD protection.
CTS 4101-000LF technical specifications.
| Attenuation Value | 35dB |
| Capacitance | 1.75nF |
| Circuit Type | Filter |
| Current | 10A |
| Diameter | 4.95mm |
| ESD Protection | No |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4100 |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4101-000LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.