
The 4101-001LF is a 1.5nF filter with an attenuation value of 45dB. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The filter is rated for a maximum voltage of 350V and a maximum current of 10A. It is available in a through hole package and is RoHS compliant.
CTS 4101-001LF technical specifications.
| Attenuation Value | 45dB |
| Capacitance | 1.5nF |
| Circuit Type | Filter |
| Current | 10A |
| Current Rating | 10A |
| Diameter | 0.143inch |
| ESD Protection | No |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4100 |
| Termination | PC Pins |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4101-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.