CTS 4101-003LF technical specifications.
| Attenuation Value | 50dB |
| Capacitance | 1.75nF |
| Circuit Type | Filter |
| Current | 10A |
| Diameter | 4.95mm |
| ESD Protection | No |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Solder |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4100 |
| Termination | PC Pins |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4101-003LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.